GTB019FUG09R-V E1

Delta Electronics
108-GTB019FUG09R-VE1
GTB019FUG09R-V E1

Mfr.:

Description:
Blowers & Centrifugal Fans EC Blower, 190x87.5mm Round, 230VAC, 587CFM, 172W, 76.5dBA, w/Inlet Nozzle, IP54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,86 € 179,86 €
171,54 € 2.058,48 €
159,99 € 4.799,70 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
EC
230 VAC
587 CFM (16.62 m3/min)
Ball
76.5 dBA
4150 RPM
172 W
190 mm
87.5 mm
190 mm
Plastic / Aluminum
Wire Leads - 7
GTB
IP54
Brand: Delta Electronics
Lead Length: 450 mm
Life: 60000 Hour
Product Type: Blowers
Size: 190 mm
Factory Pack Quantity: 6
Subcategory: Fans, Blowers & Accessories
Tradename: HPAM
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.