GFB0812ES-E

Delta Electronics
108-GFB0812ES-E
GFB0812ES-E

Mfr.:

Description:
DC Fans DC Fan, 80x80x56mm, 12VDC, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,71 € 44,71 €
40,83 € 408,30 €
39,28 € 982,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
80 mm
56 mm
12 VDC
136 CFM (3.853 m3/min)
16300 RPM
Ball
79 dBA
54 W
Tachometer, PWM
Plastic
Wire Leads - 4
E-Series, GFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 80 mm L x 56 mm W x 80 mm H
Height - mm: 80 mm
Lead Length: 300 mm
Length: 80 mm
Length - mm: 80 mm
Life: 70000 Hour
Product Type: DC Fans
Factory Pack Quantity: 45
Subcategory: Fans, Blowers & Accessories
Width - mm: 56 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Certificates

Models

Test/Quality Data

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

E-Series GFB/PFB High-Performance Axial DC Fans

Delta Electronics E-Series GFB/PFB High-Performance Axial DC Fans feature an advanced communication design with higher fan performance at fail mode and a fan turbo function that can be started automatically. The E-Series DC Fans consist of the dual rotor fan GFB series and the single rotor fan PFB series. With an improved CPU thermal design power of up to 300W+, the axial fans also provide a decreased fan reverse speed and a reduced flow leakage at fail mode. Other features include low power consumption, low rotating vibrations, and airflow path optimization.

GFB DC Axial Fans

Delta Electronics GFB DC Axial Fans are counter-rotating, dual motor axial fans with redundant functionality. Delta GFB standard DC fan has a plastic impeller and frame and features a maintenance-free ball-bearing system.