FHS-K8020S00

Delta Electronics
108-FHS-K8020S00
FHS-K8020S00

Mfr.:

Description:
CPU & Chip Coolers CPU Cooler Fan, 80x22mm, 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 144   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,63 € 4.986,72 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: CPU & Chip Coolers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
22 mm
80 mm
80 mm
12 V
FHS
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Product Type: CPU Coolers
Factory Pack Quantity: 18
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Unit Weight: 354,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414591500
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS