FHS-A9025S19

108-FHS-A9025S19
FHS-A9025S19

Mfr.:

Description:
CPU & Chip Coolers INTEL LGA1156 Cooler for INTEL Sandybridge/Ivybridge (95W)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: CPU & Chip Coolers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
25 mm
90 mm
90 mm
FHS
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Packaging: Bulk
Product Type: CPU Coolers
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: E97378-001
Unit Weight: 252,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414591500
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414591500
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS