FFC0912DE-TP04

108-FFC0912DE-TP04
FFC0912DE-TP04

Mfr.:

Description:
DC Fans Fan, 92x38mm, 12VDC, 110.18CFM, 9.6W, 0.8A, 55dBA, Ball, 4x Lead Wires, Tach/PWM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
92 mm
38 mm
92 mm
12 VDC
110 CFM (3.1 m3/min)
4800 RPM
Ball
55 dBA
9.6 W
Tachometer, PWM
Plastic
Wire Leads - 4
FFC
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 16 mmAq
Product Type: DC Fans
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Unit Weight: 198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.