FFB0924VHE-T50R

108-FFB0924VHE-T50R
FFB0924VHE-T50R

Mfr.:

Description:
DC Fans Fan, 92x38mm, 24VDC, 85.46CFM, 6.72W, Ball, 3Leads, Lock Rotor Sensor, IP55

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
92 mm
38 mm
92 mm
24 VDC
85.5 CFM (2.4 m3/min)
3800 RPM
Ball
47.5 dBA
IP55
6.72 W
Locked Rotor Sensor
Plastic
Wire Leads
FFB
Brand: Delta Electronics
Current Type: DC
Pressure Type: 10.3 mmAq
Product Type: DC Fans
Factory Pack Quantity: 96
Subcategory: Fans, Blowers & Accessories
Unit Weight: 12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.