FFB03812VN-SPC

Delta Electronics
108-FFB03812VN-SPC
FFB03812VN-SPC

Mfr.:

Description:
DC Fans Fan, 38x28mm, 12VDC, 23CFM, 10.2W, 0.85A, 62.5dBA, Ball, 4x Lead Wires, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 515

Stock:
515 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,88 € 15,88 €
12,96 € 129,60 €
11,80 € 295,00 €
11,30 € 565,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
38 mm
28 mm
38 mm
12 VDC
23 CFM (0.65 m3/min)
23000 RPM
Ball
62.5 dBA
10.2 W
Tachometer, PWM
Plastic
Wire Leads
FFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Packaging: Bulk
Pressure Type: 86 mmAq
Product Type: DC Fans
Factory Pack Quantity: 288
Subcategory: Fans, Blowers & Accessories
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Desktop Fans

Delta Electronics Desktop Fans provide cooling solutions for demanding desktop and workstation systems. These cost-effective, high-efficiency fans for desktop systems serve business, home, or high-performance gaming device uses. Delta AIO Desktop Fans feature a centrifugal blower with high design flexibility, outstanding airflow performance, and a high sound quality level. Delta fans for traditional home and business PC desktops include sleeve and superflo bearing fans. Dual-blade fans are high-performance solutions for gaming systems and workstations.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

FFB DC Axial Fans

Delta Electronics FFB DC Axial Fans are built for high performance and feature a dual blade, as well as a high-airflow rotating stator blade. The FFB series is constructed with a plastic impeller and frame with a UL 94V-0 flammability rating. Delta Electronics FFB DC Axial Fans offer a maintenance-free ball-bearing system. The series includes a tach/PWM option.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.