FFB03612EHN-BGA

108-FFB03612EHN-BGA
FFB03612EHN-BGA

Mfr.:

Description:
DC Fans Fan, 36x28mm, 12VDC, 16.3CFM, 4.68W, 0.39A, 50dBA, Ball, 4-Leads, Tach/PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
36 mm
28 mm
36 mm
12 VDC
16.3 CFM (0.46 m3/min)
14500 RPM
Ball
50 dBA
4.68 W
Tachometer, PWM
Plastic
Wire Leads - 4
FFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 192
Subcategory: Fans, Blowers & Accessories
Unit Weight: 32,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99