EFB1724SHG-R00

108-EFB1724SHG-R00
EFB1724SHG-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 172x50.8mm Round, 24VDC, Ball, 3x Lead Wires, Lock Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
172 mm
51 mm
172 mm
24 VDC
325 CFM (9.2 m3/min)
4300 RPM
Ball
59 dBA
28.08 W
Locked Rotor Sensor
Aluminum
Wire Leads
EFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Packaging: Bulk
Pressure Type: 27 mmAq
Product Type: DC Fans
Factory Pack Quantity: 8
Subcategory: Fans, Blowers & Accessories
Unit Weight: 840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99