EFB0612MA

Delta Electronics
108-EFB0612MA
EFB0612MA

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x10mm, 12VDC, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 155

Stock:
155
Can Dispatch Immediately
On Order:
630
Expected 6/9/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
9,01 € 90,10 €
8,03 € 200,75 €
7,48 € 374,00 €
7,23 € 723,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
10 mm
60 mm
12 VDC
15.5 CFM (0.44 m3/min)
3600 RPM
Ball
29 dBA
960 mW
Locked Rotor Sensor
Plastic
Wire Leads - 2
EFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 2.3 mmAq
Product Type: DC Fans
Factory Pack Quantity: 315
Subcategory: Fans, Blowers & Accessories
Unit Weight: 28,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.