EFB0612HHAF99

Delta Electronics
108-EFB0612HHAF99
EFB0612HHAF99

Mfr.:

Description:
DC Fans DC Mixed Flow Frameless Fan, 56x10.7mm, Ball, 3Leads, Lock Rotor Sensor, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
62
Expected 8/17/2026
1.080
270
Expected 9/29/2026
540
Expected 10/12/2026
270
Expected 10/23/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
7,55 € 75,50 €
6,86 € 171,50 €
6,39 € 319,50 €
6,03 € 603,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
56 mm
10 mm
56 mm
12 VDC
15 CFM (0.43 m3/min)
4800 RPM
Ball
39 dBA
2.4 W
Locked Rotor Sensor, Tachometer
Plastic
Wire Leads - 3
EFB
Brand: Delta Electronics
Current Type: DC
Pressure Type: 0.129 in H2O
Product Type: DC Fans
Factory Pack Quantity: 135
Subcategory: Fans, Blowers & Accessories
Unit Weight: 17,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99