EFB0612HHA

108-EFB0612HHA
EFB0612HHA

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x10mm, 12VDC, Ball Bearing, Lead Wires

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
10 mm
60 mm
12 VDC
21.2 CFM (0.6 m3/min)
4800 RPM
Ball
36.5 dBA
2.16 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
EFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 4.2 mmAq
Product Type: DC Fans
Factory Pack Quantity: 315
Subcategory: Fans, Blowers & Accessories
Unit Weight: 28,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.