EFB0412VHD

Delta Electronics
108-EFB0412VHD
EFB0412VHD

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x20mm, 12VDC, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.641
633
Pending
1.008
Expected 6/22/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 12,64 €
11,81 € 118,10 €
8,75 € 218,75 €
8,34 € 417,00 €
8,26 € 826,00 €
8,17 € 2.745,12 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
20 mm
40 mm
12 VDC
10.1 CFM (0.29 m3/min)
9000 RPM
Ball
32.5 dBA
1.44 W
Plastic
Wire Leads - 2
EFB
Brand: Delta Electronics
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 20 mm
Life: 70000 Hour
Packaging: Bulk
Pressure Type: 10 mmAq
Product Type: DC Fans
Size: 40 mm
Factory Pack Quantity: 336
Subcategory: Fans, Blowers & Accessories
Unit Weight: 33,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.