EFB0405HD-F00

108-EFB0405HD-F00
EFB0405HD-F00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x20mm, 5VDC, Ball Bearing, 3x Lead Wires, Tachometer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 333

Stock:
333 Can Dispatch Immediately
Quantities greater than 333 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 11,45 €
10,71 € 107,10 €
9,71 € 242,75 €
7,84 € 784,00 €
7,34 € 1.835,00 €
6,84 € 2.298,24 €
6,72 € 6.773,76 €
2.688 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
40 mm
20 mm
40 mm
5 VDC
8.54 CFM (0.24 m3/min)
7600 RPM
Ball
28.5 dBA
1.25 W
Tachometer
Plastic
Wire Leads - 3
EFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Packaging: Bulk
Pressure Type: 7.6 mmAq
Product Type: DC Fans
Factory Pack Quantity: 336
Subcategory: Fans, Blowers & Accessories
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99