ECMA-G21306RS

108-ECMA-G21306RS
ECMA-G21306RS

Mfr.:

Description:
Servo Motors AC Servo Motor, 600W, 220VAC, High Inertia, Oil Seal, No Brake, Keyway w/Tap, INC 17 Bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Servo Motors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Servo Motors
220 VAC
130 mm
183.5 mm
10 Nm
AC Servo
Brand: Delta Electronics
Continuous Torque: 5.73 Nm
No-Load Speed: 1000 rpm
Product Type: AC, DC & Servo Motors
Resolution: 17 bit
Rotor Inertia: 9.14 kg.m2
Series: ASDA-A2
Factory Pack Quantity: 1
Subcategory: Servo Motors
Type: Electrical Commutation Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501514020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.