ECMA-E11315RS

108-ECMA-E11315RS
ECMA-E11315RS

Mfr.:

Description:
Servo Motors AC Servo Motor, 1.5KW, 220VAC, Med Inertia, Oil Seal, No Brake, Keyway w/Tap, INC 20 Bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Servo Motors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Servo Motors
200 V to 230 V
130 mm
167.5 mm
7.16 Nm
Servo Drive
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: AC, DC & Servo Motors
Series: ASDA-A2
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501524000
ECCN:
EAR99