ECMA-C10807SS

108-ECMA-C10807SS
ECMA-C10807SS

Mfr.:

Description:
Servo Motors AC Servo Motor, 750W, 220VAC, Low Inertia, Oil Seal, Brake, Keyway w/Tap, INC 20 Bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Servo Motors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Servo Motors
200 V to 230 V
80 mm
178 mm
2.39 Nm
Servo Drive
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: AC, DC & Servo Motors
Series: ASDA-A2
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501516040
ECCN:
EAR99