ECM-B3M-C20807SS1

Delta Electronics
108-ECMB3M-C20807SS1
ECM-B3M-C20807SS1

Mfr.:

Description:
Servo Motors AC Servo Motor, 750W, 220VAC, Med Inertia, Oil Seal, With Brake, Keyway w/Tap, INC 24-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
622,04 € 622,04 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Servo Motors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Servo Motors
220 VAC
80 mm
AC Servo
Brand: Delta Electronics
Continuous Torque: 2.4 Nm
Gear Ratio: 1/4
No-Load Speed: 3000 rpm
Product Type: AC, DC & Servo Motors
Resolution: 24 bit
Rotor Inertia: 1.07 kgm
Series: ECM-B3
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: AC Servo Motor
Unit Weight: 3,15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501516040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASDA-B3 Standard Delta Servo Systems

Delta IA ASDA-B3 Standard Delta Servo Systems provide high tolerance and stable operation with high-precision motion control functions. These systems create a highly efficient, user-friendly operation environment while optimizing production efficiency and output value. The units support 24-bit incremental and absolute encoders and offer EtherCAT communication speeds up to 8Khz, and motor speeds up to 6000rpm with 350% maximum torque. Other features include auto-tuning, improved stability, and embedded safe torque off (STO) safety integrity level 2 (SIL2). Delta IA ASDA-B3 Standard Delta Servo Systems come with advanced motor control functions such as gain adjustment, system modeling, and vibration suppression.