E48SP12020NRFA

Delta Electronics
108-E48SP12020NRFA
E48SP12020NRFA

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 12Vout, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
252
126
Pending
126
Expected 6/12/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,84 € 47,84 €
46,07 € 230,35 €
44,54 € 445,40 €
43,81 € 1.095,25 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
240 W
48 V
12 V
20 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
12.7 mm (0.5 in)
Industrial
E48SP
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 63
Subcategory: DC-DC Converters
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99