E48SC3R325NNFA

Delta Electronics
108-E48SC3R325NNFA
E48SC3R325NNFA

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75Vin 3.3Vout 25A Neg logic, 0.145 pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 126   Multiples: 126
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,67 € 2.982,42 €
23,43 € 5.904,36 €
23,42 € 11.803,68 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
82.5 W
48 V
36 V
75 V
3.3 V
25 A
1.5 kV
58.4 mm (2.299 in)
22.8 mm (0.898 in)
4.3 mm (0.169 in)
Industrial
E48SC
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 126
Subcategory: DC-DC Converters
Tradename: DELPHI
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99