E48SC32009NRDH

Delta Electronics
108-E48SC32009NRDH
E48SC32009NRDH

Mfr.:

Description:
DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A Digital Heatsnk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 9/11/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,04 € 56,04 €
53,95 € 269,75 €
52,14 € 521,40 €
51,29 € 1.282,25 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
300 W
48 V
36 V
72 V
32 V
9.4 A
2.25 kV
58.4 mm
22.8 mm
12.7 mm
Industrial
E48SC
Brand: Delta Electronics
Input Voltage: 36 V to 72 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 63
Subcategory: DC-DC Converters
Unit Weight: 39,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E48SC Isolated DC/DC Converters

Delta Electronics E48SC Isolated DC/DC Converters are 60W to 300W, eighth-brick regulated units with a 36V to 75V input voltage range. The E48SC series covers a 3.3V to 48V output voltage range and loads from 5A to 25A. These converter modules include models with output overvoltage, overcurrent, and overtemperature protection, with some reaching 95.2% peak efficiency, available in chassis or through-hole mounting style. All models offer either 1500V or 2250V isolation with no minimum load required, while most models have a fixed frequency operation. Delta Electronics E48SC series DC/DC converters are ideal for telecom, datacom, wireless or optical networks, equipment servers, data storage, industrial, and testing equipment applications.