E36SC12009NRFH

Delta Electronics
108-E36SC12009NRFH
E36SC12009NRFH

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 12V 9A Neg .17 pin Baseplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
241
Expected 11/16/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,62 € 35,62 €
34,30 € 171,50 €
33,79 € 337,90 €
33,26 € 831,50 €
32,47 € 1.623,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
108 W
48 V
18 V
75 V
12 V
9 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.8 mm (0.898 in)
12.7 mm (0.5 in)
Industrial
E36SC
Brand: Delta Electronics
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 63
Subcategory: DC-DC Converters
Unit Weight: 33,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.