E35SE48003PDPG

108-E35SE48003PDPG
E35SE48003PDPG

Mfr.:

Description:
DC/DC Converters - Through Hole 9-60Vin 48V 3A 150W 1/8 brick

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
150 W
48 V
3 A
4.242 kV
1/8 Brick
58.4 mm (2.299 in)
22.8 mm (0.898 in)
13.5 mm (0.531 in)
Industrial
+ 85 C
- 40 C
E35SE
Brand: Delta Electronics
Dimensions: 58.4 mm x 22.8 mm x 13.5 mm
Input Voltage: 9 V to 60 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 63
Subcategory: DC-DC Converters
Unit Weight: 50,500 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E35SE 150W Eighth-Brick DC/DC Power Modules

Delta Electronics E35SE 150W DC/DC Power Modules offer efficiency of up to 92.2% and output power of up to 150W (24VIN or 48VIN) in an eighth-brick package. These modules are fully protected and offer multiple packaging options, including open frame, potting with standard case, and flanged case. Delta Electronics E35SE 150W DC/DC Power Modules provide a 9VDC to 60VDC input voltage range, 5V to 48V single output voltage, and up to 4242VDC isolation.

Availability

Stock: