DVS-005R00

Delta Electronics
108-DVS-005R00
DVS-005R00

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port Industrial unmanaged Ethernet switch, -4F to 158F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,33 € 107,33 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 x RJ45
1.5 Mb/s
Ethernet, RJ45
12 V
48 V
- 20 C
+ 70 C
150 mA
Brand: Delta Electronics
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unmanaged Industrial Fast Ethernet Switches

Delta IA Unmanaged Industrial Fast Ethernet Switches are compatible with a wide range of industrial protocols, including EtherNet/IP, Profinet, CC-Link IE, and DNP 3.0. The devices feature 12VDC to 48VDC terminal block power input in an IP40 case with DIN-rail or wall-mounting installation. Options include built-in broadcast storm protection, IEEE 802.1p-based QoS support, and auto warning by relay output for link-down and power failure. Delta IA Unmanaged Industrial Fast Ethernet Switches have numerous safety, EMI, and EMS approvals, including UL 508, EN 60950-1, IEC 61000-6-2, and more.