DTK4848V12

Delta Electronics
108-DTK4848V12
DTK4848V12

Mfr.:

Description:
Temperature Controllers Temp Controller, voltage pulse 12V, 48x48mm RS-485 Communication, 2 Alarm outputs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,12 € 79,12 €
75,71 € 3.785,50 €
73,93 € 7.393,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Temperature Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Voltage
Panel Mount
100 VAC
240 VAC
48 mm x 48 mm x 60 mm
IP65
DTK
LCD
0 C
+ 50 C
Analogue / Digital: Analog / Digital
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Temperature Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9032890021
USHTS:
9032896040
ECCN:
EAR99