DTB4896RRE

Delta Electronics
108-DTB4896RRE
DTB4896RRE

Mfr.:

Description:
Temperature Controllers Delta Temperature Controller DTB series Advanced type Panel size 4896 relay output & relay output with Event control function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,97 € 127,97 €
127,96 € 3.199,00 €
121,17 € 6.058,50 €
118,45 € 11.845,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Temperature Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4 Input
2 Output
Linear current, Linear voltage, Platinum RTD, Thermocouple
Relay
DIN Rail Mount
100 VAC
240 VAC
48 mm x 96 mm
IP65
DTB
2-line 7-segment LED Display
0 C
+ 50 C
Brand: Delta Electronics
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Advanced Temperature Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CAHTS:
9032890021
USHTS:
9032896040
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTB Temperature Controllers

Delta IA DTB Temperature Controllers offer linear voltage and dual-loop control outputs in addition to relay, voltage pulse, and current outputs. These advanced models execute heating and cooling controls simultaneously in central air-conditioning and heating systems, ensuring that target temperatures are quickly reached. The DTB units feature a built-in RS-485 communication interface with Modbus communication protocol support, Celsius or Fahrenheit temperature display, and two key lock functions. A programmable logic control (PLC) function enables users to set up to 64 groups of temperature and control times. Delta IA DTB Temperature Controllers comply with international installation dimensions and include CE and UL international safety approvals.