DSTL-0829-05

108-DSTL-0829-05
DSTL-0829-05

Mfr.:

Description:
Solenoids & Actuators Solenoid, Tubular, Intermittent, Duty Cycle 10%, 10sec on max., 5VDC, 360mohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Tubular
5 VDC
72 W
12.70 mm
360 mOhms
29 mm
DSTL
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Diameter: 24.40 mm
Duty Cycle - Max: Continuous
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: C-Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 192
Subcategory: Solenoids & Actuators
Termination Style: Wire Leads
Unit Weight: 102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
DELTA ELECTRONICS