DSRS-0640-15-45D

108-DSRS-0640-15-45D
DSRS-0640-15-45D

Mfr.:

Description:
Solenoids & Actuators Solenoid, Rotary, Intermittent, Duty Cycle 30%, 45" Stroke, 15VDC, 14W, 9ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Rotary
15 VDC
14 W
9 Ohms
- 40 C
+ 65 C
24.50 mm
DSRS
Brand: Delta Electronics
Diameter: 39.40 mm
Duty Cycle - Max: Pulse
Life: 100000 Cycle
Mounting Style: Chassis Mount
Product Type: Solenoids & Actuators
Factory Pack Quantity: 84
Subcategory: Solenoids & Actuators
Termination Style: Wire Leads
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS