DSOS-0416-12D

Delta Electronics
108-DSOS-0416-12D
DSOS-0416-12D

Mfr.:

Description:
Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 50%, 1.5 sec on, 12VDC, 40ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
5,54 € 55,40 €
5,29 € 132,25 €
4,47 € 223,50 €
4,33 € 433,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Open Frame
12 VDC
3.6 W
1.52 mm
40 Ohms
15.80 mm
DSOS
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: Intermittent
Height: 9.98 mm
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 324
Subcategory: Solenoids & Actuators
Termination Style: Quick Connect
Width: 7.72 mm
Unit Weight: 5,889 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505907501
ECCN:
EAR99

DS Solenoids

Delta Electronics DS Solenoids feature high-speed actuation endurance, corrosion resistance, and protection from harsh environments. These solenoids are designed to undergo corrosion resistance testing and provide reliability and durability. The modules offer a wide range of voltage and resistance and a power rating of up to 220W. Typical applications for Delta Electronics DS Solenoids include transmissions, interior lockers, brakes, headlights, 4x4 clutches, steering locks, and anti-lock braking systems (ABS).

FEATURED PRODUCTS
DELTA ELECTRONICS