DSOS-0416-102D

108-DSOS-0416-102D
DSOS-0416-102D

Mfr.:

Description:
Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 2%, 0.5 sec on, 102VDC, 30ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Open Frame
102 VDC
3.6 W
1.52 mm
30 Ohms
15.80 mm
DSOS
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: Intermittent
Height: 9.98 mm
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 324
Subcategory: Solenoids & Actuators
Termination Style: Quick Connect
Width: 7.72 mm
Unit Weight: 5,889 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
DELTA ELECTRONICS