DSOS-0416-05D

108-DSOS-0416-05D
DSOS-0416-05D

Mfr.:

Description:
Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 50%, 1.5 sec on, 5VDC, 7.55ohm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Delta Electronics DSOL-0844-05
Delta Electronics
Solenoids & Actuators Solenoid, Open Frame, Continuous, Duty Cycle 100%, 1/2" Stroke, 5VDC, 1.3ohm

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solenoids
Open Frame
5 VDC
3.6 W
1.52 mm
7.55 Ohms
15.80 mm
DSOS
Brand: Delta Electronics
Duty Cycle - Max: Intermittent
Height: 9.98 mm
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 324
Subcategory: Solenoids & Actuators
Termination Style: Quick Connect
Width: 7.72 mm
Unit Weight: 5,889 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8505907501
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS