DSOL-1341-240

108-DSOL-1341-240
DSOL-1341-240

Mfr.:

Description:
Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 17%, 4min on max., 240VAC, 246ohm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solenoids
Open Frame
240 VAC
220 W
20 mm
246 Ohms
40.87 mm
DSOL
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: Intermittent
Height: 37.29 mm
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 99
Subcategory: Solenoids & Actuators
Termination Style: Quick Connect
Width: 33.33 mm
Unit Weight: 229,671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8505907501

FEATURED PRODUCTS
DELTA ELECTRONICS