DSOL-1341-12

Delta Electronics
108-DSOL-1341-12
DSOL-1341-12

Mfr.:

Description:
Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 17%, 4min on max., 12VAC, 0.57ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 267 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
8,30 € 83,00 €
6,79 € 169,75 €
6,69 € 334,50 €
6,01 € 594,99 €
297 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Open Frame
12 VAC
220 W
20 mm
570 mOhms
40.87 mm
DSOL
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: Intermittent
Height: 37.29 mm
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 99
Subcategory: Solenoids & Actuators
Termination Style: Quick Connect
Width: 33.33 mm
Unit Weight: 229,671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8505907501
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS