DSOL-0830-24C

108-DSOL-0830-24C
DSOL-0830-24C

Mfr.:

Description:
Solenoids & Actuators Solenoid, Open Frame, Continuous, Duty Cycle 100%, 12.7mm Stroke, 24VDC, 90ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Open Frame
24 VDC
6.4 W
12.70 mm
90 Ohms
29.46 mm
DSOL
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: Continuous
Height: 19.81 mm
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 343
Subcategory: Solenoids & Actuators
Termination Style: Quick Connect
Width: 23.88 mm
Part # Aliases: DSOL-0830-24P
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DS Solenoids

Delta Electronics DS Solenoids feature high-speed actuation endurance, corrosion resistance, and protection from harsh environments. These solenoids are designed to undergo corrosion resistance testing and provide reliability and durability. The modules offer a wide range of voltage and resistance and a power rating of up to 220W. Typical applications for Delta Electronics DS Solenoids include transmissions, interior lockers, brakes, headlights, 4x4 clutches, steering locks, and anti-lock braking systems (ABS).

FEATURED PRODUCTS
DELTA ELECTRONICS