DSML-0224-18

108-DSML-0224-18
DSML-0224-18

Mfr.:

Description:
Solenoids & Actuators Solenoid, Permanent Magnet, Pulse, Duty Cycle 0.2%, 20 msec on, 18VDC, 24.6ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Permanent Magnet
18 VDC
13 W
5.08 mm
24.6 Ohms
23.11 mm
DSML
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 8.38 mm
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 324
Subcategory: Solenoids & Actuators
Termination Style: Wire Leads
Width: 7.11 mm
Unit Weight: 5,436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
DELTA ELECTRONICS