DRV-24V120W1PN

Delta Electronics
108-DRV-24V120W1PN
DRV-24V120W1PN

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W 24V 5A Din Rail PowerSupply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 32   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,49 € 5.455,68 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
120 W
85 VAC to 264 VAC
1 Output
24 V
5 A
Industrial
124 mm (4.882 in)
60 mm (2.362 in)
139 mm (5.472 in)
DRV
Brand: Delta Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Linear Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406012
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CliQ VA DIN Rail Power Supplies

Delta Electronics CliQ VA DIN Rail Power Supplies feature an integrated LCD display that monitors output current, voltage, peak current, and PSU temperature. The CliQ VA series display module offers three key functionalities. First functionality is a Display Mode that will scroll through values such as output voltage, output current, cap life expectancy, and (power supply unit) PSU temperature. The second available functionality is a Maintenance Alarm Setting that allows the user to set a pre-determined maintenance alarm before the power supply reaches the end of its expected cap life. The third functionality is Error Mode which will display the type of error if the PSU enters and recover from OVP, OLP, SCP, or OTP mode. This enables the user to quickly identify the cause of any abnormalities.