DRU-24V10AMN

Delta Electronics
108-DRU-24V10AMN
DRU-24V10AMN

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 24V / 10A, CliQ M DC-UPS Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,03 € 222,03 €
222,01 € 1.110,05 €
191,50 € 1.915,00 €
179,97 € 5.039,16 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
240 W
24 VDC
DIN Rail
24 VDC
DRU
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 14
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012
ECCN:
EAR99

CliQ M DC-UPS Modules

Delta Electronics CliQ M DC-UPS Industrial DIN Rail Modules are offered with a 24V output voltage in 10A, 20A, or 40A output current models. These devices feature a 150% power boost function at both the main operation mode and battery operation mode. The CliQ™ M DC-UPS Modules have a wide 18V to 30V input voltage range and a -30°C to +70°C temperature range. The DC-UPS modules come with potential-free contacts for battery management signals and an LED indicator for battery status. Battery temperature protection will stop charging/buffering the battery under low and high-temperature conditions to extend battery life.