DRR-40A

Delta Electronics
108-DRR-40A
DRR-40A

Mfr.:

Description:
Redundancy Modules 40A, Redundancy Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,60 € 55,60 €
52,43 € 524,30 €
45,06 € 1.081,44 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Redundancy Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
22 VDC to 60 VDC
40 A
DIN Rail Mount
1 Output
22 VDC to 60 VDC
121 mm
50 mm
122 mm
DRR
Brand: Delta Electronics
Industry: Industrial
Input Type: 1-Phase / Single Phase
Isolation Voltage: 1.5 kVDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 22 VDC to 60 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 24
Subcategory: Redundancy Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Technical Resources

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS