DRP024V060W3BA

Delta Electronics
108-DRP024V060W3BA
DRP024V060W3BA

Mfr.:

Description:
Power Supplies - DIN Rail Mount 60W 3Ph / 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,33 € 97,33 €
83,06 € 830,60 €
79,66 € 1.911,84 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase / Three Phase
60 W
400 VAC to 500 VAC
1 Output
24 VDC
2.5 A
24 VDC
3.75 A
Industrial
120.904 mm (4.76 in)
50.038 mm (1.97 in)
117.348 mm (4.62 in)
DRP
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Technical Resources

Test/Quality Data

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406012
ECCN:
EAR99