DRP-24V48W1AZ

108-DRP-24V48W1AZ
DRP-24V48W1AZ

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24V 48W DIN Rail Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

Delta Electronics DRL-24V75W1AZ
Delta Electronics
Power Supplies - DIN Rail Mount 75W / 24V

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
1-Phase / Single Phase
48 W
100 VAC to 240 VAC
1 Output
24 VDC
2 A
Industrial
100.076 mm (3.94 in)
32.004 mm (1.26 in)
100.584 mm (3.96 in)
DRP
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 200
Subcategory: AC-DC Power Supply
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406012
ECCN:
EAR99