DRM-24V960W1PN

Delta Electronics
108-DRM-24V960W1PN
DRM-24V960W1PN

Mfr.:

Description:
Power Supplies - DIN Rail Mount 960W 24V 40A Din Rail PowerSupply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
467,17 € 467,17 €
460,50 € 5.526,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
960 W
85 VAC to 264 VAC
1 Output
24 V
40 A
Industrial
124 mm (4.882 in)
125 mm (4.921 in)
133.6 mm (5.26 in)
DRM
Brand: Delta Electronics
Isolation Voltage: 4.54 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 4
Subcategory: AC-DC Power Supply
Unit Weight: 2,87 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRM CliQ M DIN Rail Power Supplies

Delta Power DRM CliQ M DIN Rail Power Supplies are designed according to major industrial and maritime (Lloyd's Register) safety standards. These devices also comply with harmonic current IEC/EN 61000-3-2, class A. The power supplies feature a power boost of 150% for up to 7 seconds and are the first CliQ family devices to include advanced power boost (APB). When the APB detects a large outrush current due to a faulty load on a current path of a multiple loads connection, the APB becomes activated to trip the circuit breaker on that current path. This feature prevents the system from shutting down while the other connected current paths continue to operate without interruption. The Delta Electronics DRM CliQ M series also includes built-in DC OK contact and LED indicator for DC OK/overload.