DRL-48V75W1AZ

Delta Electronics
108-DRL-48V75W1AZ
DRL-48V75W1AZ

Mfr.:

Description:
Power Supplies - DIN Rail Mount 75W / 48V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 112   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,67 € 2.651,04 €
23,30 € 5.871,60 €
23,00 € 11.592,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
75 W
85 VAC to 264 VAC, 120 VDC to 375 VDC
1 Output
48 VDC
1.57 A
Industrial
102 mm (4.016 in)
27 mm (1.063 in)
123.6 mm (4.866 in)
DRL
Brand: Delta Electronics
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Tradename: LYTE
Part # Aliases: LI75-20B48R2S
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRL LYTE DIN Rail Power Supplies

Delta Electronics DRL LYTE DIN Rail Power Supplies are convection-cooled and operate between -20°C to +70°C, with full rated power available from -10°C to +50°C at 230VAC. The overcurrent protection is designed to operate in constant current mode, which makes the power supplies suitable for inductive and capacitive load applications. Electromagnetic radiated and conducted emissions are compliant with EN 55022, Class B. The LYTE devices are fully compliant with environmental protection requirements per RoHS Directive 2011/65/EU. Delta Electronics LYTE DIN Rail Power Supplies are designed for cost-sensitive users who need to fulfill essential features for general industrial applications without compromising quality and reliability.