DRF-48V480W1GTA

Delta Electronics
108-DRF-48V480W1GTA
DRF-48V480W1GTA

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 48V 10A Spring Clamp Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,81 € 159,81 €
134,03 € 938,21 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
480 W
100 VAC to 240 VAC, 127 VDC to 375 VDC
1 Output
48 VDC
10 A
Industrial
116.8 mm (4.598 in)
56 mm (2.205 in)
123.6 mm (4.866 in)
DRF
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 7
Subcategory: AC-DC Power Supply
Tradename: FORCE-GT
Unit Weight: 880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99

Force-GT DIN Rail Industrial Power Supplies

Delta Electronics Force-GT DIN Rail Industrial Power Supplies offer a 120W to 960W output power range, 2.5A to 40A output current range, and an ultra-slim design. Force-GT power supplies are available in single-, two-, and three-phase models and provide overcurrent protection in constant current mode, making them suitable for charging applications. A conformal coating is applied on the PCBAs to protect against pollutants and dust found in harsh industrial environments. This design complies with multiple international safety certifications, making these supplies ideal for semiconductor manufacturing, industrial robots, and renewable energy facilities.