DRF-24V480W3GTA

Delta Electronics
108-DRF-24V480W3GTA
DRF-24V480W3GTA

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 24V 20A 3 Phase 320-575Vac or 2 Phase 340-575Vac Spring Clamp Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,03 € 206,03 €
177,68 € 1.243,76 €
171,96 € 4.814,88 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase / Three Phase
480 W
380 VAC to 500 VAC, 450 VDC to 800 VDC
1 Output
24 VDC
20 A
Industrial
127.3 mm (5.012 in)
65 mm (2.559 in)
124 mm (4.882 in)
DRF
Brand: Delta Electronics
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 7
Subcategory: AC-DC Power Supply
Tradename: FORCE-GT
Unit Weight: 1,202 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Force-GT DIN Rail Industrial Power Supplies

Delta Electronics Force-GT DIN Rail Industrial Power Supplies offer a 120W to 960W output power range, 2.5A to 40A output current range, and an ultra-slim design. Force-GT power supplies are available in single-, two-, and three-phase models and provide overcurrent protection in constant current mode, making them suitable for charging applications. A conformal coating is applied on the PCBAs to protect against pollutants and dust found in harsh industrial environments. This design complies with multiple international safety certifications, making these supplies ideal for semiconductor manufacturing, industrial robots, and renewable energy facilities.