DRC-24V100W1RZ

Delta Electronics
108-DRC-24V100W1RZ
DRC-24V100W1RZ

Mfr.:

Description:
Power Supplies - DIN Rail Mount 100W 85-264Vac 24Vdc 3.83A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 7/27/2026
200
Expected 10/19/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,42 € 35,42 €
31,13 € 311,30 €
29,55 € 738,75 €
27,51 € 1.375,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
100 W
85 VAC to 264 VAC
1 Output
24 VDC
3.83 A
Industrial
87.5 mm (3.445 in)
70 mm (2.756 in)
55 mm (2.165 in)
DRC
Brand: Delta Electronics
Dimensions: 87.5 mm x 70 mm x 55 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 25
Subcategory: AC-DC Power Supply
Tradename: Chrome II
Part # Aliases: LI100-20B24PR3
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CliQ™ DIN Rail Power Supplies

Delta Electronics Power CliQ™DIN Rail Power Supplies are designed for use in harsh industrial environments and include the CliQ, CliQ II, and CliQ III series. These series have ATEX approval and are shock and vibration resistant according to IEC 60068-2. The output is protected from overvoltage, overload, and over-temperature for the single and triple-phase power supplies. A wide input voltage range makes the CliQ series from Delta Electronics Power suitable for international use. Built-in power boost provides constant availability of reserve power for reliable startups.

Chrome II DRC DIN Rail 15-100W Power Supplies

Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies feature 15W, 30W, 60W, and 100W models with a compact design ideal for building automation. The power supplies offer a 5V to 48V nominal output voltage range and accept universal 85VAC to 264VAC input voltage range. The Chrome II DRC series provides a Class II double-insulated input, which removes the need for an earth connection. The power supplies comply with DOE VI energy efficiency standards, NEC Class 2/Limited Power Source (LPS), and RoHS directives. Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies are suitable for Over Voltage Category (OVC) III applications, including home/building automation, distribution boards, security systems, and CCTV surveillance.