DRC-12V10W1AZ

108-DRC-12V10W1AZ
DRC-12V10W1AZ

Mfr.:

Description:
Power Supplies - DIN Rail Mount 10W / 12V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
10 W
100 VAC to 240 VAC
1 Output
12 VDC
830 mA
Industrial
90.932 mm (3.58 in)
18.034 mm (0.71 in)
55.626 mm (2.19 in)
DRC
Brand: Delta Electronics
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: LI15-20B12PR2
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chrome DIN Rail Power Supplies

Delta Electronics/Power Chrome DIN Rail Power Supplies are designed for automation applications in the home and in industrial environments. 12V and 24V models are available with 10W to 100W power ratings. An earth connection is not required due to a double insulated input. Features include low leakage current and a universal input range. The Chrome series from Delta has IEC/EN/UL 60950-1 safety certification for Information Technology Equipment (ITE) and also meets UL 508 standards for Industrial Control Equipment (ICE).

CliQ™ DIN Rail Power Supplies

Delta Electronics Power CliQ™DIN Rail Power Supplies are designed for use in harsh industrial environments and include the CliQ, CliQ II, and CliQ III series. These series have ATEX approval and are shock and vibration resistant according to IEC 60068-2. The output is protected from overvoltage, overload, and over-temperature for the single and triple-phase power supplies. A wide input voltage range makes the CliQ series from Delta Electronics Power suitable for international use. Built-in power boost provides constant availability of reserve power for reliable startups.