DRB-24V040ABA

Delta Electronics
108-DRB-24V040ABA
DRB-24V040ABA

Mfr.:

Description:
Buffer Modules DIN Rail Power Supply, Buffer Module, 24Vout, 20A, Metal Case, Class I, Div 2

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
199,30 € 99.650,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Buffer Modules
RoHS:  
24 VDC
20 A
250 ms
30 s
DIN Rail
22.8 VDC to 28.8 VDC
DRB
Brand: Delta Electronics
Input Current: 600 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Output Power: 960 W
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS