DR24S12005PAFA

108-DR24S12005PAFA
DR24S12005PAFA

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 60W 9-36Vin 12V 5A DIN Pos W/filter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,31 € 77,31 €
75,13 € 375,65 €
75,11 € 751,10 €
68,76 € 1.719,00 €
66,09 € 3.304,50 €
64,95 € 6.495,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
60 W
24 V
9 V
36 V
12 V
5 A
1.5 kV
119 mm
67.1 mm
23.5 mm
Medical, Industrial
DR24
Application: Process Control and Automation, Transportation, Data communication, and Telecom Equipment, Test Equipment, Medical Device
Brand: Delta Electronics
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Unit Weight: 114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DR24 / PM24 Isolated DC/DC Converters

Delta Electronics DR24 / PM24 Isolated DC/DC Converters are 60W and available in panel or din-rail configurations, including models with 12VOUT. With an ultra-wide 4:1 9V to 36V input voltage range, these converter modules are well suited for industrial applications where PCB mounting is not possible. DR24/PM24 DC/DC converters feature 1500VDC input to output isolation, over current/voltage protection, and can operate in temperatures ranging from -40°C to +85°C. Delta Electronics DR24 / PM24 series is ideal for process control and automation, transportation, data communication, telecom/test equipment, medical devices, and security-based applications.

FEATURED PRODUCTS
DELTA ELECTRONICS