DPS-1000AB-14 G

Delta Electronics
108-DPS-1000AB-14G
DPS-1000AB-14 G

Mfr.:

Description:
Power Supplies - Rack Mount Slim type CRPS, 1KW Platinum 90-264VAC 12VDC 83.3A w/12V stdby 1U high

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
364,94 € 364,94 €
360,00 € 1.800,00 €
303,68 € 2.733,12 €
294,45 € 7.950,15 €
54 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 VAC to 264 VAC
1 Output
12 V
83.3 A
Industrial
240 mm
50.5 mm
40 mm
DPS
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 240 mm x 50.5 mm x 40 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 9
Subcategory: Power Supplies
Unit Weight: 810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406018