DNL10S0A0S16PFD

108-DNL10S0A0S16PFD
DNL10S0A0S16PFD

Mfr.:

Description:
DC/DC Converters - SMD DOSA POL I DC/DC Module, 16A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Quantities greater than 160 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 170)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,85 € 11,85 €
11,40 € 57,00 €
11,22 € 112,20 €
10,98 € 274,50 €
10,80 € 540,00 €
10,72 € 1.072,00 €
Full Reel (Order in multiples of 170)
10,21 € 1.735,70 €
10,20 € 3.468,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
12 V
8.3 V
14 V
3.3 V
16 A
Module
33 mm (1.299 in)
13.5 mm (0.531 in)
9 mm (0.354 in)
Industrial
DNL
Brand: Delta Electronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 170
Subcategory: DC-DC Converters
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS